



5SJ43207HG42 | |
|---|---|
DigiKey Part Number | 3473-5SJ43207HG42-ND |
Manufacturer | |
Manufacturer Product Number | 5SJ43207HG42 |
Description | MCB 5SJ4 3P 480/277 20A 10K C-TR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 20A 400 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SJ43207HG42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA, EAC, UL, VDE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,129.88000 | ¥2,129.88 |
| 5 | ¥1,765.34000 | ¥8,826.70 |
| 10 | ¥1,627.30500 | ¥16,273.05 |
| 50 | ¥1,344.29940 | ¥67,214.97 |







