


AEC14-40PA | |
|---|---|
DigiKey Part Number | 1734-AEC14-40PA-ND |
Manufacturer | |
Manufacturer Product Number | AEC14-40PA |
Description | 40P RECP ASM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AEC14-40PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 7 | |
Row Spacing | 0.213" (5.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyetherimide (PEI), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥229.89000 | ¥229.89 |
| 10 | ¥195.36600 | ¥1,953.66 |
| 25 | ¥183.13200 | ¥4,578.30 |
| 50 | ¥174.39280 | ¥8,719.64 |
| 100 | ¥166.07550 | ¥16,607.55 |
| 250 | ¥155.68936 | ¥38,922.34 |
| 500 | ¥148.39322 | ¥74,196.61 |











