3UG46142BR20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3UG46142BR20

DigiKey Part Number
3473-3UG46142BR20-ND
Manufacturer
Manufacturer Product Number
3UG46142BR20
Description
RLY,MONITORING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Voltage Asymmetry, Voltage Sensing AC, Phase Loss, Phase Sequence 160 ~ 690VAC
Datasheet
 Datasheet
EDA/CAD Models
3UG46142BR20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Voltage Asymmetry, Voltage Sensing AC, Phase Loss, Phase Sequence
Trip Status
-
Trip Range
160 ~ 690V AC
Delay Time
0.1 Sec ~ 20 Sec
Voltage - Supply
160 ~ 690VAC
Output Type
Relay
Circuit
DPDT (2 Form C)
Contact Rating @ Voltage
3A @ 400VAC
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,006.30000¥3,006.30
Manufacturers Standard Package