Cable Gland Brass, Nickel Plated M20x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Brass, Nickel Plated M20x1.5 Silver
53112083

53112020

DigiKey Part Number
2181-53112020-ND
Manufacturer
Manufacturer Product Number
53112020
Description
CABLE GLAND 7-13MM M20 BRASS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M20x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M20x1.5
Manufacturer
LAPP
Thread Length
0.315" (8.00mm)
Series
Material
Brass, Nickel Plated
Packaging
Bulk
Includes
O-Ring
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4, 6, 12
Outside Cable Diameter (Min)
0.276" (7.00mm)
Operating Temperature
-40°C
Outside Cable Diameter (Max)
0.512" (13.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,126
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.53000¥88.53
10¥75.19800¥751.98
25¥70.48800¥1,762.20
50¥67.12340¥3,356.17
100¥63.91890¥6,391.89
250¥59.91884¥14,979.71
500¥57.06104¥28,530.52
1,000¥54.34069¥54,340.69
Manufacturers Standard Package