
2N2222A | |
|---|---|
DigiKey Part Number | 5399-2N2222A-ND |
Manufacturer | |
Manufacturer Product Number | 2N2222A |
Description | 40V 600MA NPN TO-92 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 625 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.52900 | ¥5.29 |
| 100 | ¥0.32170 | ¥32.17 |
| 500 | ¥0.23154 | ¥115.77 |
| 1,000 | ¥0.20202 | ¥202.02 |
| 2,000 | ¥0.17701 | ¥354.02 |
| 5,000 | ¥0.14979 | ¥748.95 |
| 10,000 | ¥0.13289 | ¥1,328.90 |
| 50,000 | ¥0.10317 | ¥5,158.50 |









