GP2Y1023AU0F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2Y1023AU0F

DigiKey Part Number
425-2897-ND
Manufacturer
Manufacturer Product Number
GP2Y1023AU0F
Description
MOD DUST SENSOR 5PIN QFN
Customer Reference
Detailed Description
Infrared (IR) Dust Sensor Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SHARP/Socle Technology
Series
-
Packaging
Tray
Part Status
Last Time Buy
Type
Infrared (IR)
Output Type
PWM
Sensitivity
1400µs/(0.1mg/m3)
Current - DC Forward (If) (Max)
25 mA
Voltage - Supply
5V
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 65°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
Last Time Buy Date: 2025/12/19
Non-Cancelable/Non-Returnable
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.57000¥98.57
5¥89.41000¥447.05
10¥86.01100¥860.11
25¥81.94360¥2,048.59
50¥79.16020¥3,958.01
100¥76.60910¥7,660.91
450¥71.77631¥32,299.34
950¥69.69097¥66,206.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.