
H67AAPC,BK | |
|---|---|
DigiKey Part Number | SRH67-AAPCB-ND |
Manufacturer | |
Manufacturer Product Number | H67AAPC,BK |
Description | BOX ABS BLACK 4.94"L X 2.75"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 4.940" L x 2.750" W (125.48mm x 69.85mm) X 1.280" (32.51mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.940" L x 2.750" W (125.48mm x 69.85mm) | |
Height | 1.280" (32.51mm) | |
Area (L x W) | 13.6in² (88cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Battery Compartment, AA, PCB Supports, Pocket Clip | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.137 lb (62.14 g) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥179.66000 | ¥179.66 |
| 5 | ¥150.22600 | ¥751.13 |
| 10 | ¥139.11400 | ¥1,391.14 |
| 25 | ¥125.67200 | ¥3,141.80 |
| 50 | ¥116.37580 | ¥5,818.79 |
| 100 | ¥107.77080 | ¥10,777.08 |
| 250 | ¥97.36204 | ¥24,340.51 |
| 500 | ¥90.15988 | ¥45,079.94 |
| 1,000 | ¥83.48670 | ¥83,486.70 |





