H-65 AA TR RD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H65AA,TRRD

DigiKey Part Number
SRH65-AATR-ND
Manufacturer
Manufacturer Product Number
H65AA,TRRD
Description
BOX ABS TRN RED 4.94"L X 2.75"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Translucent - Red Hand Held, Split Sides and End Panel(s) 4.940" L x 2.750" W (125.48mm x 69.85mm) X 0.940" (23.88mm)
EDA/CAD Models
H65AA,TRRD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.940" L x 2.750" W (125.48mm x 69.85mm)
Height
0.940" (23.88mm)
Area (L x W)
13.6in² (88cm²)
Design
Hand Held, Split Sides and End Panel(s)
Material
Color
Translucent - Red
Thickness
0.080" (2.03mm)
Features
Battery Compartment, AA, PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.11 lb (49.9 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥208.94000¥208.94
5¥174.77400¥873.87
10¥161.84100¥1,618.41
25¥146.20760¥3,655.19
50¥135.39480¥6,769.74
100¥125.38310¥12,538.31
250¥113.27232¥28,318.08
500¥104.89174¥52,445.87
Manufacturers Standard Package
Alternate Color
BOX ABS BLACK 4.94"L X 2.75"W
In-Stock: 694
Unit Price: ¥137.19000
BOX ABS ALMOND 4.94"L X 2.75"W
In-Stock: 25
Unit Price: ¥156.39000
BOX ABS TRN BLUE 4.94"L X 2.75"W
In-Stock: 7
Unit Price: ¥143.79000
BOX ABS TRN GRN 4.94"L X 2.75"W
In-Stock: 0
Unit Price: ¥208.94000
BOX ABS TRN GRAY 4.94"L X 2.75"W
In-Stock: 0
Unit Price: ¥208.94000