SFM3119-240-CL | ||
---|---|---|
DigiKey Part Number | 1649-SFM3119-240-CL-ND | |
Manufacturer | ||
Manufacturer Product Number | SFM3119-240-CL | |
Description | DIGITAL (MASS) FLOW METER -10SLM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Gas Flow Sensor -10 ~ +240 SLPM Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Range | -10 ~ +240 SLPM | |
Flow Sensor Type | Gas | |
Voltage - Input | 0.3V ~ 5.5V | |
Port Size | - | |
Switch Function/Rating | - | |
Material - Body | Steel | |
Operating Temperature | 5°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,018.62000 | ¥1,018.62 |
10 | ¥848.83800 | ¥8,488.38 |
25 | ¥820.54080 | ¥20,513.52 |
80 | ¥792.24713 | ¥63,379.77 |