SFM4300-50-P | ||
---|---|---|
DigiKey Part Number | 1649-SFM4300-50-P-ND | |
Manufacturer | ||
Manufacturer Product Number | SFM4300-50-P | |
Description | MULTI-GAS FLOW SENSOR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Air, Gas Flow Sensor 0 ~ 50 SLPM 0.315" (8mm) Polyamide | |
Datasheet | Datasheet | |
EDA/CAD Models | SFM4300-50-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensing Range | 0 ~ 50 SLPM | |
Flow Sensor Type | Air, Gas | |
Voltage - Input | 3V ~ 5.5V | |
Port Size | 0.315" (8mm) | |
Switch Function/Rating | I2C | |
Material - Body | Polyamide | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,218.59000 | ¥1,218.59 |
10 | ¥1,104.30900 | ¥11,043.09 |
25 | ¥1,066.22800 | ¥26,655.70 |
80 | ¥1,047.18763 | ¥83,775.01 |