SFM3000-200C | ||
---|---|---|
DigiKey Part Number | 1649-1047-ND | |
Manufacturer | ||
Manufacturer Product Number | SFM3000-200C | |
Description | AIR/GAS FLOW SENSOR +/-200 SLM W | |
Customer Reference | ||
Detailed Description | Gas Flow Sensor 0 ~ 1.25 mbar Male, 0.8661" (22mm) Plastic | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Sensing Range | 0 ~ 1.25 mbar | |
Flow Sensor Type | Gas | |
Voltage - Input | 5V | |
Port Size | Male, 0.8661" (22mm) | |
Switch Function/Rating | I2C | |
Material - Body | Plastic | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,241.43000 | ¥1,241.43 |
10 | ¥1,125.01600 | ¥11,250.16 |
25 | ¥1,086.21840 | ¥27,155.46 |