SFM3020 | ||
---|---|---|
DigiKey Part Number | 1649-SFM3020-ND | |
Manufacturer | ||
Manufacturer Product Number | SFM3020 | |
Description | ANALOG (MASS) FLOW METER FOR RAN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Range | -10 ~ +160 SLPM | |
Flow Sensor Type | Air | |
Voltage - Input | 5V | |
Port Size | Male, 0.8661" (22mm) | |
Switch Function/Rating | Analog | |
Material - Body | Plastic | |
Operating Temperature | 0°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,224.44000 | ¥1,224.44 |
10 | ¥1,109.67700 | ¥11,096.77 |
25 | ¥1,071.41600 | ¥26,785.40 |
80 | ¥1,052.28250 | ¥84,182.60 |