SEK-SFM3XXX-AW/D EVALUATION KIT CABLE | ||
---|---|---|
DigiKey Part Number | 1649-SEK-SFM3XXX-AW/DEVALUATIONKITCABLE-ND | |
Manufacturer | ||
Manufacturer Product Number | SEK-SFM3XXX-AW/D EVALUATION KIT CABLE | |
Description | CABLE ACCESSORY FOR FLOW SENSORS | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | SFM3200-AW, SFM3300-AW/D, SFM3400-AW/D CMOSens® Pressure Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Pressure | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | SFM3200-AW, SFM3300-AW/D, SFM3400-AW/D | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,074.60000 | ¥1,074.60 |
10 | ¥895.47600 | ¥8,954.76 |
25 | ¥865.62640 | ¥21,640.66 |