SFM3400-33-AW | ||
---|---|---|
DigiKey Part Number | 1649-1118-ND | |
Manufacturer | ||
Manufacturer Product Number | SFM3400-33-AW | |
Description | AIR/GAS FLOW SENSOR +/-33 SLM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Gas Flow Sensor ±33 SLPM Plastic | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Range | ±33 SLPM | |
Flow Sensor Type | Gas | |
Voltage - Input | 4.75 ~ 5.25V | |
Port Size | - | |
Switch Function/Rating | I2C | |
Material - Body | Plastic | |
Operating Temperature | 10°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,340.94000 | ¥1,340.94 |