SEK-SFM3200 | ||
---|---|---|
DigiKey Part Number | 1649-SEK-SFM3200-ND | |
Manufacturer | ||
Manufacturer Product Number | SEK-SFM3200 | |
Description | EVAL KIT MASS FLOW METER SFM3200 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | SFM3200 CMOSens® Flow, Gas Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Flow, Gas | |
Sensing Range | -100slm ~ 250slm | |
Interface | I2C, Serial | |
Sensitivity | ±2% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | SFM3200 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,300.69000 | ¥1,300.69 |