UCLAMP2804L.TCT | ||
---|---|---|
DigiKey Part Number | UCLAMP2804LTCTTR-ND - Tape & Reel (TR) UCLAMP2804LTCTCT-ND - Cut Tape (CT) UCLAMP2804LTCTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCLAMP2804L.TCT | |
Description | TVS DIODE 2.8VWM 10VC 8-SOIC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 10V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 2.8V (Max) | |
Voltage - Breakdown (Min) | 3.5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 6pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.69000 | ¥14.69 |
10 | ¥12.19100 | ¥121.91 |
100 | ¥9.70100 | ¥970.10 |
500 | ¥8.20852 | ¥4,104.26 |
1,000 | ¥6.96481 | ¥6,964.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.15701 | ¥18,471.03 |