
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P0300SCMCLRP | |
---|---|
DigiKey Part Number | P0300SCMCLRPTR-ND - Tape & Reel (TR) P0300SCMCLRPCT-ND - Cut Tape (CT) P0300SCMCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0300SCMCLRP |
Description | THYRISTOR 25V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | P0300SCMCLRP Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 40V | |
Voltage - Off State | 25V | |
Voltage - On State | 5 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 45pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
In-Stock: 1,217
Can ship immediately
Quantity
All prices are in USD
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.37000 | $13.70 |
100 | $0.92870 | $92.87 |
500 | $0.73950 | $369.75 |
1,000 | $0.67865 | $678.65 |
Tape & Reel (TR)
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.61282 | $1,532.05 |
5,000 | $0.57215 | $2,860.75 |
7,500 | $0.56963 | $4,272.22 |
You May Also Be Interested InSee All
10 Items