
SC189HSKTRT | |
|---|---|
DigiKey Part Number | 600-SC189HSKTRTTR-ND - Tape & Reel (TR) 600-SC189HSKTRTCT-ND - Cut Tape (CT) 600-SC189HSKTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC189HSKTRT |
Description | IC REG BUCK 1.5V 1.5A SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 1.5A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SC189HSKTRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.27000 | ¥7.27 |
| 10 | ¥5.17600 | ¥51.76 |
| 25 | ¥4.65720 | ¥116.43 |
| 100 | ¥4.09090 | ¥409.09 |
| 250 | ¥3.82052 | ¥955.13 |
| 500 | ¥3.65730 | ¥1,828.65 |
| 1,000 | ¥3.52291 | ¥3,522.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.35692 | ¥10,070.76 |
| 6,000 | ¥3.27570 | ¥19,654.20 |
| 9,000 | ¥3.23503 | ¥29,115.27 |
| 15,000 | ¥3.18996 | ¥47,849.40 |
| 21,000 | ¥3.16362 | ¥66,436.02 |


