GS2984-INE3 | ||
---|---|---|
DigiKey Part Number | GS2984-INE3-ND | |
Manufacturer | ||
Manufacturer Product Number | GS2984-INE3 | |
Description | IC VIDEO CABLE EQUALIZER 16QFN | |
Customer Reference | ||
Detailed Description | Video Equalizer IC Serial SMPTE 16-QFN (4x4) Package | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Equalizer | |
Applications | Professional Video | |
Standards | SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥281.33000 | ¥281.33 |
10 | ¥259.45600 | ¥2,594.56 |
25 | ¥247.79760 | ¥6,194.94 |
80 | ¥221.56100 | ¥17,724.88 |
230 | ¥211.35713 | ¥48,612.14 |