
GS12281-INE3 | |
|---|---|
DigiKey Part Number | GS12281-INE3-ND |
Manufacturer | |
Manufacturer Product Number | GS12281-INE3 |
Description | IC VIDEO CABLE DRIVER 40QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Video Driver IC GPIO, Serial 40-QFN (6x4) Package |
Datasheet | Datasheet |
EDA/CAD Models | GS12281-INE3 Models |
Category | Control Interface GPIO, Serial |
Manufacturer Semtech Corporation | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-VFQFN Exposed Pad |
Function Driver | Supplier Device Package 40-QFN (6x4) |
Applications Professional Video | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥286.47000 | ¥286.47 |
| 10 | ¥232.42000 | ¥2,324.20 |
| 25 | ¥218.90680 | ¥5,472.67 |
| 100 | ¥204.05720 | ¥20,405.72 |


