ADP1715ARMZ-1.8-R7 | ||
---|---|---|
DigiKey Part Number | ADP1715ARMZ-1.8-R7TR-ND - Tape & Reel (TR) ADP1715ARMZ-1.8-R7CT-ND - Cut Tape (CT) ADP1715ARMZ-1.8-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADP1715ARMZ-1.8-R7 | |
Description | IC REG LINEAR 1.8V 500MA 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADP1715ARMZ-1.8-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 650 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.31000 | ¥23.31 |
10 | ¥20.91700 | ¥209.17 |
25 | ¥19.77480 | ¥494.37 |
100 | ¥17.13870 | ¥1,713.87 |
250 | ¥16.25944 | ¥4,064.86 |
500 | ¥14.58966 | ¥7,294.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.30450 | ¥12,304.50 |
2,000 | ¥11.68929 | ¥23,378.58 |
5,000 | ¥11.24983 | ¥56,249.15 |