GS2994-INE3 | ||
---|---|---|
DigiKey Part Number | GS2994-INE3-ND | |
Manufacturer | ||
Manufacturer Product Number | GS2994-INE3 | |
Description | IC VIDEO CABLE EQUALIZER 16QFN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Video Equalizer IC SMPTE 16-QFN (4x4) Package | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Equalizer | |
Applications | Professional Video | |
Standards | SMPTE | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.23000 | ¥117.23 |
10 | ¥107.76100 | ¥1,077.61 |
25 | ¥103.29440 | ¥2,582.36 |
80 | ¥91.01250 | ¥7,281.00 |
230 | ¥86.54535 | ¥19,905.43 |
490 | ¥80.96178 | ¥39,671.27 |
980 | ¥74.26153 | ¥72,776.30 |