GS2965-INE3 | ||
---|---|---|
DigiKey Part Number | GS2965-INE3-ND | |
Manufacturer | ||
Manufacturer Product Number | GS2965-INE3 | |
Description | IC VIDEO RECLOCKER 32QFN | |
Customer Reference | ||
Detailed Description | Video Reclocker IC SPI DVB-ASI, SMPTE 32-QFN (5x5) Package | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Reclocker | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | SPI | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥304.07000 | ¥304.07 |
10 | ¥280.41500 | ¥2,804.15 |
25 | ¥267.81520 | ¥6,695.38 |
80 | ¥239.45638 | ¥19,156.51 |
230 | ¥228.42900 | ¥52,538.67 |