GS2960AIBE3 | ||
---|---|---|
DigiKey Part Number | GS2960AIBE3-ND | |
Manufacturer | ||
Manufacturer Product Number | GS2960AIBE3 | |
Description | IC VIDEO RECEIVER 100BGA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Video Receiver IC Logic DVB-ASI, SMPTE 100-LBGA (11x11) Package | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | Logic | |
Voltage - Supply | 1.71V ~ 1.89V, 3.13V ~ 3.47V | |
Mounting Type | Surface Mount | |
Package / Case | 100-LBGA | |
Supplier Device Package | 100-LBGA (11x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥306.78000 | ¥306.78 |
10 | ¥286.21100 | ¥2,862.11 |
25 | ¥274.21520 | ¥6,855.38 |
168 | ¥248.50673 | ¥41,749.13 |
336 | ¥239.93771 | ¥80,619.07 |