STDP4020AD | ||
---|---|---|
DigiKey Part Number | STDP4020AD-ND | |
Manufacturer | ||
Manufacturer Product Number | STDP4020AD | |
Description | IC VIDEO CONVERTER 164LFBGA | |
Customer Reference | ||
Detailed Description | Video Receiver IC I2C 164-LFBGA (12x12) Package | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Receiver | |
Applications | Video Display | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 1.2V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 164-LFBGA, CSPBGA | |
Supplier Device Package | 164-LFBGA (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.66000 | ¥73.66 |
10 | ¥66.29100 | ¥662.91 |
25 | ¥62.44680 | ¥1,561.17 |
40 | ¥60.84375 | ¥2,433.75 |
80 | ¥59.24313 | ¥4,739.45 |
230 | ¥52.83865 | ¥12,152.89 |
440 | ¥49.63636 | ¥21,840.00 |
1,134 | ¥43.87211 | ¥49,750.97 |