GS12190-INTE3 | ||
---|---|---|
DigiKey Part Number | 600-GS12190-INTE3TR-ND - Tape & Reel (TR) 600-GS12190-INTE3CT-ND - Cut Tape (CT) 600-GS12190-INTE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GS12190-INTE3 | |
Description | BIDIRECTIONAL 12G UHD-SDI RETIMI | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Video Driver, Equalizer, Reclocker IC GSPI DVB-ASI, SMPTE 40-QFN (6x4) Package | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Driver, Equalizer, Reclocker | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | GSPI | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.56000 | ¥200.56 |
10 | ¥184.93800 | ¥1,849.38 |
25 | ¥182.92160 | ¥4,573.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥182.92144 | ¥45,730.36 |