T520A226M006ATE100 | ||
---|---|---|
DigiKey Part Number | 399-5271-2-ND - Tape & Reel (TR) 399-5271-1-ND - Cut Tape (CT) 399-5271-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T520A226M006ATE100 | |
Description | CAP TANT POLY 22UF 6.3V 1206 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 100mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T520A226M006ATE100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight |
Design Resources | T520A226M006ATE100 K-SIM Simulation |
Featured Product | |
CAD Models | T520A226M006ATE100 Models |
EDA Models | T520A226M006ATE100 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.21.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.99000 | ¥6.99 |
10 | ¥4.88600 | ¥48.86 |
50 | ¥4.11680 | ¥205.84 |
100 | ¥3.35260 | ¥335.26 |
500 | ¥2.79408 | ¥1,397.04 |
1,000 | ¥2.35290 | ¥2,352.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.20580 | ¥4,411.60 |
4,000 | ¥2.05876 | ¥8,235.04 |
10,000 | ¥1.98523 | ¥19,852.30 |
14,000 | ¥1.95582 | ¥27,381.48 |
Attribute | Description |
---|---|
Other Names | 399-5271-1 399-5271-2 399-5271-6 |
Standard Package | 2,000 |