ECLAMP2455K.TCT | ||
---|---|---|
DigiKey Part Number | ECLAMP2455KTR-ND - Tape & Reel (TR) ECLAMP2455KCT-ND - Cut Tape (CT) ECLAMP2455KDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECLAMP2455K.TCT | |
Description | FILTER RC(PI) ESD SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47Ohms, 100Ohms, C = 20pF 8-UFDFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 3 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 47, 100 | |
Values | R = 47Ohms, 100Ohms, C = 20pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Size / Dimension | 0.067" L x 0.051" W (1.70mm x 1.30mm) | |
Height | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥6.80000 | ¥68.00 |
25 | ¥6.64360 | ¥166.09 |
50 | ¥6.49080 | ¥324.54 |
100 | ¥5.87190 | ¥587.19 |
250 | ¥5.71756 | ¥1,429.39 |
500 | ¥4.94506 | ¥2,472.53 |
1,000 | ¥4.63600 | ¥4,636.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.41964 | ¥13,258.92 |
6,000 | ¥4.24966 | ¥25,497.96 |
15,000 | ¥4.01786 | ¥60,267.90 |