AP7115-25SEG-7 | ||
---|---|---|
DigiKey Part Number | AP7115-25SEGDITR-ND - Tape & Reel (TR) AP7115-25SEGDICT-ND - Cut Tape (CT) AP7115-25SEGDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP7115-25SEG-7 | |
Description | IC REG LINEAR 2.5V 150MA SOT353 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-353 | |
Datasheet | Datasheet | |
EDA/CAD Models | AP7115-25SEG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.63400 | ¥26.34 |
25 | ¥2.41280 | ¥60.32 |
100 | ¥1.79430 | ¥179.43 |
250 | ¥1.62628 | ¥406.57 |
500 | ¥1.34598 | ¥672.99 |
1,000 | ¥1.00948 | ¥1,009.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92537 | ¥2,776.11 |
6,000 | ¥0.86927 | ¥5,215.62 |
15,000 | ¥0.81319 | ¥12,197.85 |
30,000 | ¥0.74589 | ¥22,376.70 |
75,000 | ¥0.71785 | ¥53,838.75 |