AN431AN-ATRG1 | ||
---|---|---|
DigiKey Part Number | AN431AN-ATRG1DITR-ND - Tape & Reel (TR) AN431AN-ATRG1DICT-ND - Cut Tape (CT) AN431AN-ATRG1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AN431AN-ATRG1 | |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | AN431AN-ATRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.11000 | ¥21.10 |
25 | ¥1.84560 | ¥46.14 |
100 | ¥1.19450 | ¥119.45 |
250 | ¥0.98872 | ¥247.18 |
500 | ¥0.79106 | ¥395.53 |
1,000 | ¥0.60642 | ¥606.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52734 | ¥1,582.02 |
6,000 | ¥0.47460 | ¥2,847.60 |
15,000 | ¥0.42187 | ¥6,328.05 |
30,000 | ¥0.39550 | ¥11,865.00 |
75,000 | ¥0.35068 | ¥26,301.00 |
150,000 | ¥0.33750 | ¥50,625.00 |