



1473149-4 | |
|---|---|
DigiKey Part Number | A114854-ND |
Manufacturer | |
Manufacturer Product Number | 1473149-4 |
Description | CONN SKT SODIMM 200POS SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 Position SODIMM DDR2 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1473149-4 Models |
Category | Insertion Angle 25° Angle |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide, Latches |
Packaging Tray | Mounting Feature Normal, Standard - Top |
Part Status Active | Card Thickness 0.039" (1.00mm) |
Connector Style SODIMM | Height 0.205" (5.20mm) |
Number of Positions 200 | Contact Finish Gold |
Memory Type DDR2 SDRAM | Contact Finish Thickness Flash |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.39000 | ¥58.39 |
| 20 | ¥47.25050 | ¥945.01 |
| 40 | ¥44.99300 | ¥1,799.72 |
| 60 | ¥43.72350 | ¥2,623.41 |
| 100 | ¥42.17450 | ¥4,217.45 |
| 260 | ¥39.42562 | ¥10,250.66 |
| 500 | ¥38.44722 | ¥19,223.61 |








