114992687 | ||
---|---|---|
DigiKey Part Number | 1597-114992687-ND | |
Manufacturer | ||
Manufacturer Product Number | 114992687 | |
Description | ALUMINUM HEATSINK WITH FAN FOR J | |
Customer Reference | ||
Detailed Description | Heat Sink Nvidia Jetson Xavier NX Aluminum Top Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Top Mount | |
Package Cooled | Nvidia Jetson Xavier NX | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 2.283" (58.00mm) | |
Width | 1.496" (38.00mm) | |
Diameter | - | |
Fin Height | 0.709" (18.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - |