
114992686 | |
|---|---|
DigiKey Part Number | 1597-114992686-ND |
Manufacturer | |
Manufacturer Product Number | 114992686 |
Description | ALUMINUM HEATSINK FOR JETSON NAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Nvidia Jetson Nano Aluminum Alloy Top Mount |
Category | Attachment Method Bolt On |
Mfr | Shape Rectangular, Fins |
Packaging Bulk | Length 2.323" (59.00mm) |
Part Status Active | Width 1.535" (39.00mm) |
Type Top Mount | Fin Height 0.681" (17.30mm) |
Package Cooled | Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.83000 | ¥87.83 |








