
ATS-NVP-2780-C2-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-NVP-2780-C2-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-NVP-2780-C2-R0 |
Description | HEATSINK 60X40X8MM NVIDIA JETSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Nvidia Jetson Nano Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 2.480" (63.00mm) |
Packaging Box | Width 1.575" (40.00mm) |
Part Status Active | Fin Height 0.315" (8.00mm) |
Type Top Mount | Thermal Resistance @ Natural 1.60°C/W |
Package Cooled | Material |
Attachment Method Bolt On, Thermal Material | Material Finish Black Anodized |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.44000 | ¥127.44 |
| 10 | ¥112.80300 | ¥1,128.03 |
| 25 | ¥107.44720 | ¥2,686.18 |
| 50 | ¥103.56020 | ¥5,178.01 |
| 100 | ¥99.80980 | ¥9,980.98 |
| 250 | ¥95.05468 | ¥23,763.67 |
| 500 | ¥91.60444 | ¥45,802.22 |








