


ATS-NVP-3681-C1-R1 | |
|---|---|
DigiKey Part Number | 684-ATS-NVP-3681-C1-R1-ND |
Manufacturer | |
Manufacturer Product Number | ATS-NVP-3681-C1-R1 |
Description | PLATE NVIDA TTP ORIN NANO/NX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Nvidia Jetson Orin Nano, Orin NX Aluminum Top Mount |
Datasheet | Datasheet |
Category | Attachment Method Bolt On, Thermal Material |
Mfr | Shape Rectangular, Fins |
Series | Length 2.480" (63.00mm) |
Packaging Box | Width 1.575" (40.00mm) |
Part Status Active | Fin Height 0.197" (5.00mm) |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥254.39000 | ¥254.39 |
| 25 | ¥202.69440 | ¥5,067.36 |
| 100 | ¥183.81640 | ¥18,381.64 |









