
ATS-NVA-3281-C1-R1 | |
|---|---|
DigiKey Part Number | 684-ATS-NVA-3281-C1-R1-ND |
Manufacturer | |
Manufacturer Product Number | ATS-NVA-3281-C1-R1 |
Description | HEATSINK NVIDA JETSON ORIN NANO/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Nvidia Jetson Orin Nano, Orin NX Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 2.480" (63.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Box | Fin Height 0.315" (8.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 1.60°C/W @ 200 LFM |
Type Top Mount | Thermal Resistance @ Natural 1.60°C/W |
Package Cooled | Material |
Attachment Method Bolt On, Thermal Material | Material Finish Black Anodized |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥403.99000 | ¥403.99 |
| 10 | ¥357.49500 | ¥3,574.95 |
| 25 | ¥340.48880 | ¥8,512.22 |
| 50 | ¥328.15020 | ¥16,407.51 |
| 100 | ¥316.24140 | ¥31,624.14 |
| 250 | ¥301.14032 | ¥75,285.08 |










