Heat Sink Nvidia Jetson Nano Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101110061

DigiKey Part Number
1597-101110061-ND
Manufacturer
Manufacturer Product Number
101110061
Description
ACTIVE HEAT SINK FOR JETSON NANO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Sink Nvidia Jetson Nano Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package Cooled
Mfr
Attachment Method
Bolt On and Thermal Tape, Adhesive (Included)
Packaging
Bulk
Shape
Rectangular
Part Status
Active
Length
2.244" (57.00mm)
Type
Top Mount
Width
1.614" (41.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 239
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥164.57000¥164.57
Manufacturers Standard Package