New Product
Heat Sink Nvidia Jetson Thor™ Aluminum 100W @ 50°C Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-NVP-3739-C1-R0

DigiKey Part Number
684-ATS-NVP-3739-C1-R0-ND
Manufacturer
Manufacturer Product Number
ATS-NVP-3739-C1-R0
Description
NVIDIA JETSON THOR HEATSINK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Sink Nvidia Jetson Thor™ Aluminum 100W @ 50°C Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.969" (100.80mm)
Mfr
Width
3.425" (87.00mm)
Series
Fin Height
0.787" (20.00mm)
Packaging
Box
Power Dissipation @ Temperature Rise
100W @ 50°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
0.45°C/W @ 200 LFM
Type
Top Mount
Thermal Resistance @ Natural
0.21°C/W
Package Cooled
Material
Attachment Method
Bolt On, Thermal Material
Material Finish
Blue Anodized
Shape
Rectangular, Fins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥459.65000¥459.65
10¥406.73500¥4,067.35
25¥387.38320¥9,684.58
50¥373.34240¥18,667.12
100¥359.79200¥35,979.20
Manufacturers Standard Package