114992731 | ||
---|---|---|
DigiKey Part Number | 1597-114992731-ND | |
Manufacturer | ||
Manufacturer Product Number | 114992731 | |
Description | ALUMINUM HEATSINK WITH FAN FOR J | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Nvidia Jetson TX2 NX Module Aluminum Top Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Nvidia Jetson TX2 NX Module | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 2.559" (65.00mm) | |
Width | 1.535" (39.00mm) | |
Diameter | - | |
Fin Height | 0.670" (17.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.44000 | ¥188.44 |