
ATS-NVA-2781-C1-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-NVA-2781-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-NVA-2781-C1-R0 |
Description | ACTIVE HEATSINK 63X40X8MM NVIDIA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Nvidia Jetson Xavier NX Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 2.480" (63.00mm) |
Packaging Box | Width 1.575" (40.00mm) |
Part Status Active | Fin Height 0.315" (8.00mm) |
Type Top Mount | Thermal Resistance @ Natural 1.60°C/W |
Package Cooled | Material |
Attachment Method Bolt On, Thermal Material | Material Finish Black Anodized |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥236.36000 | ¥236.36 |
| 10 | ¥209.17300 | ¥2,091.73 |
| 25 | ¥199.23080 | ¥4,980.77 |
| 50 | ¥192.01440 | ¥9,600.72 |
| 100 | ¥185.05610 | ¥18,505.61 |
| 250 | ¥176.22832 | ¥44,057.08 |





