110991188 | ||
---|---|---|
DigiKey Part Number | 1597-1716-ND | |
Manufacturer | ||
Manufacturer Product Number | 110991188 | |
Description | SIPEED M1W DOCK SUIT EVAL BRD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | ESP8285, K210, M1w Sipeed M1w Dock Suit - RISC-V MPU Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | RISC-V | |
Platform | ||
Utilized IC / Part | ESP8285, K210, M1w | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | MicroPython | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.07000 | ¥260.07 |