114991702 | ||
---|---|---|
DigiKey Part Number | 1597-1710-ND | |
Manufacturer | ||
Manufacturer Product Number | 114991702 | |
Description | SIPEED MAIX BINOCULAR CAMERA | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | OV2640 Camera Sensor Sipeed MAix Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Sipeed MAix | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | OV2640 | |
Contents | Board(s) | |
Suggested Programming Environment | C, C++, MicroPython | |
Interconnect System | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.60000 | ¥125.60 |