Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | - | |
Interface | RF | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Embedded | Yes, MCU, 32-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ESP32, OV2640 | |
Note | - |
Resource Type | Link |
---|---|
Datasheets | DFR0602 |
HTML Datasheet | DFR0602 |
Scheme-It | DFR0602 Scheme-It® |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 5A992C SC |
HTSUS | 8517.62.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.96000 | ¥95.96 |
Attribute | Description |
---|---|
Other Names | 1738-DFR0602 |
Standard Package | 1 |