5032 | ||
---|---|---|
DigiKey Part Number | 1528-5032-ND | |
Manufacturer | ||
Manufacturer Product Number | 5032 | |
Description | WEACT STUDIO STM32H750 DEV BOARD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | OV2640, STM32H750 WeAct Studio - ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M7 | |
Platform | ||
Utilized IC / Part | OV2640, STM32H750 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD, Accessories | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥434.13000 | ¥434.13 |