
ESP32-C3-DEVKIT-LIPO | |
|---|---|
DigiKey Part Number | 1188-ESP32-C3-DEVKIT-LIPO-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-C3-DEVKIT-LIPO |
Description | ESP32-C3-DEVKIT-LIPO RISC-V DEVE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ESP32-C3 ESP32-C Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Olimex LTD | Utilized IC / Part ESP32-C3 |
Series | RF Type Bluetooth® 5.x (BLE) |
Packaging Box | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; Bluetooth® 5.x (BLE) | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.94000 | ¥50.94 |










