4840.5212 | ||
---|---|---|
DigiKey Part Number | 486-4141-ND | |
Manufacturer | ||
Manufacturer Product Number | 4840.5212 | |
Description | CBL ASSY 2.5MM JACK-CBL RND 5.9' | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Round 5.9' (1.80m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 5.9' (1.80m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.31000 | ¥95.31 |
50 | ¥87.83180 | ¥4,391.59 |
100 | ¥78.25560 | ¥7,825.56 |