Cable Assembly 1.7mm ID, 4.0mm OD - 2.1mm ID, 11.0mm OD Jack to Plug Round 0.58' (176.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

411

DigiKey Part Number
1528-2147-ND
Manufacturer
Manufacturer Product Number
411
Description
CBL ASSY 1.7MM JCK-PLG RND 0.58'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.7mm ID, 4.0mm OD - 2.1mm ID, 11.0mm OD Jack to Plug Round 0.58' (176.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Jack to Plug
Manufacturer
Adafruit Industries LLC
Length
0.58' (176.00mm)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Shielding
Unshielded
Connector Type
1.7mm ID, 4.0mm OD - 2.1mm ID, 11.0mm OD
Usage
Adapter, Extension
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.67000¥20.67
Manufacturers Standard Package