
ZBY2367 | |
|---|---|
DigiKey Part Number | 4008-ZBY2367-ND |
Manufacturer | |
Manufacturer Product Number | ZBY2367 |
Description | HARMONY, 22MM PUSH BUTTON, LEGEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Legend Plate Frame |
Datasheet | Datasheet |
EDA/CAD Models | ZBY2367 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Legend Plate Frame | |
For Use With/Related Products | XB4, XB5 Series |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.62000 | ¥41.62 |
| 10 | ¥37.73700 | ¥377.37 |
| 25 | ¥36.27720 | ¥906.93 |
| 50 | ¥35.20960 | ¥1,760.48 |
| 100 | ¥34.17330 | ¥3,417.33 |
| 250 | ¥32.85020 | ¥8,212.55 |
| 500 | ¥31.88324 | ¥15,941.62 |
| 1,000 | ¥30.94454 | ¥30,944.54 |











