
ZBY2303 | |
|---|---|
DigiKey Part Number | 4008-ZBY2303-ND |
Manufacturer | |
Manufacturer Product Number | ZBY2303 |
Description | HARMONY, 22MM PUSH BUTTON, LEGEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Legend Plate Frame |
Datasheet | Datasheet |
EDA/CAD Models | ZBY2303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Legend Plate Frame | |
For Use With/Related Products | XB4, XB5 Series |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.49000 | ¥38.49 |
| 10 | ¥34.89900 | ¥348.99 |
| 25 | ¥33.54880 | ¥838.72 |
| 50 | ¥32.56140 | ¥1,628.07 |
| 100 | ¥31.60310 | ¥3,160.31 |
| 250 | ¥30.37952 | ¥7,594.88 |
| 500 | ¥29.48528 | ¥14,742.64 |
| 1,000 | ¥28.61718 | ¥28,617.18 |
























