
XB7EV03MP | |
|---|---|
DigiKey Part Number | 4008-XB7EV03MP-ND |
Manufacturer | |
Manufacturer Product Number | XB7EV03MP |
Description | LED PNL IND 29MM SRW TERMINAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 230V ~ 240V 16mA ~ 20mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB7EV03MP Models |
Category | Voltage 230V ~ 240V |
Manufacturer Schneider Electric | Current 16mA ~ 20mA |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 0.89" (22.50mm) |
Part Status Active | Lens Size 29.00mm Dia |
Type LED | Lens Style Round with Convex Top |
Lens Color Green | Termination Style Screw Terminal |
Ratings AC | Ingress Protection IP20, IP65, NEMA 4, 12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.16000 | ¥164.16 |












